- RS Stock No.:
- 270-6024
- Mfr. Part No.:
- 11454110330
- Brand:
- Tivoly
On back order for despatch 24/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$5.70
(exc. GST)
$6.27
(inc. GST)
Units | Per unit |
1 + | $5.70 |
- RS Stock No.:
- 270-6024
- Mfr. Part No.:
- 11454110330
- Brand:
- Tivoly
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Tivoly FURIUS fully ground HSS metal drill bit is high-performance drill for intensive drilling of high-strength steels and cast iron thanks to its geometry and its FUSIO coating.
Especially for high-strength steels and cast irons
Incredibly fast drilling
Maximum long life
Comfort and precision
Ø Size 3.3 mm
Incredibly fast drilling
Maximum long life
Comfort and precision
Ø Size 3.3 mm
Contents
10 pieces per pocket
Specifications
Attribute | Value |
---|---|
Series | 1145411 |
Material | High Speed Steel |
Diameter | 3.3mm |
Point Angle | 135° |
Overall Length | 65 mm |
Related links
- Hammers
- IDC Tools
- Cable Sleeving Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Dormer A002S Series HSS-TiN Twist Drill Bit for Stainless Steel 65...