- RS Stock No.:
- 270-6014
- Mfr. Part No.:
- 11454110230
- Brand:
- Tivoly
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.48
(exc. GST)
$4.93
(inc. GST)
Units | Per unit |
1 + | $4.48 |
- RS Stock No.:
- 270-6014
- Mfr. Part No.:
- 11454110230
- Brand:
- Tivoly
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Tivoly FURIUS fully ground HSS metal drill bit is high-performance drill for intensive drilling of high-strength steels and cast iron thanks to its geometry and its FUSIO coating.
Especially for high-strength steels and cast irons
Incredibly fast drilling
Maximum long life
Comfort and precision
Ø Size 2.3 mm
Incredibly fast drilling
Maximum long life
Comfort and precision
Ø Size 2.3 mm
Contents
10 pieces per pocket
Specifications
Attribute | Value |
---|---|
Series | 1145411 |
Material | High Speed Steel |
Diameter | 2.3mm |
Point Angle | 135° |
Overall Length | 53 mm |