- RS Stock No.:
- 270-5974
- Mfr. Part No.:
- 11437410800
- Brand:
- Tivoly
On back order for despatch 30/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$20.87
(exc. GST)
$22.96
(inc. GST)
Units | Per unit |
1 + | $20.87 |
- RS Stock No.:
- 270-5974
- Mfr. Part No.:
- 11437410800
- Brand:
- Tivoly
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Tivoly fully ground HSS metal drill bit use to give special sharpening for metal sheet, drilling and blunting of steel and stainless steel sheets.
Especially for sheet metal and tubing
Ultra-precise drilling
Rapid drilling
Tough
Ultra-precise drilling
Rapid drilling
Tough
Contents
10 pieces per pocket
Specifications
Attribute | Value |
---|---|
Series | 1143741 |
Material | High Speed Steel |
Diameter | 8mm |
Overall Length | 79 mm |
Related links
- RS PRO HSS Twist Drill Bit 79 mm Overall
- Dormer R458 Series Solid Carbide Twist Drill Bit 79 mm Overall
- Dormer A920 Series HSCo Twist Drill Bit 79 mm Overall
- Dormer R467 Series Carbide Through Coolant 79 mm Overall
- Tivoly 1143741 Series High Speed Steel 55 mm Overall
- Tivoly 1143741 Series High Speed Steel 46 mm Overall
- Tivoly 1143741 Series High Speed Steel 66 mm Overall
- Tivoly 1143741 Series High Speed Steel 62 mm Overall