- RS Stock No.:
- 270-5971
- Mfr. Part No.:
- 11437410420
- Brand:
- Tivoly
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.21
(exc. GST)
$9.03
(inc. GST)
Units | Per unit |
1 + | $8.21 |
- RS Stock No.:
- 270-5971
- Mfr. Part No.:
- 11437410420
- Brand:
- Tivoly
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Tivoly fully ground HSS metal drill bit use to give special sharpening for metal sheet, drilling and blunting of steel and stainless steel sheets.
Especially for sheet metal and tubing
Ultra-precise drilling
Rapid drilling
Tough
Ultra-precise drilling
Rapid drilling
Tough
Contents
10 pieces per pocket
Specifications
Attribute | Value |
---|---|
Series | 1143741 |
Material | High Speed Steel |
Diameter | 4.2mm |
Overall Length | 55 mm |
Related links
- Connector Wrenches
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Tivoly 1145201 Series High Speed Steel 75 mm Overall
- Tivoly 1145411 Series High Speed Steel 75 mm Overall
- Tivoly 1145414 Series High Speed Steel 75 mm Overall