- RS Stock No.:
- 270-5965
- Mfr. Part No.:
- 10960540700
- Brand:
- Tivoly
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.71
(exc. GST)
$11.78
(inc. GST)
Units | Per unit |
1 + | $10.71 |
- RS Stock No.:
- 270-5965
- Mfr. Part No.:
- 10960540700
- Brand:
- Tivoly
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Tivoly High-performance drill bit for the incredibly fast and precise drilling of reinforced concrete and hard materials, thanks to its three-faceted carbide cutting insert.
Especially for reinforced concrete and hard materials
Incredibly fast drilling
Maximum long life
Anti-rotation attachment
Ultra-precise/controllable drilling
Incredibly fast drilling
Maximum long life
Anti-rotation attachment
Ultra-precise/controllable drilling
Contents
1 piece per blister pack
Specifications
Attribute | Value |
---|---|
Series | 1096054 |
Material | High Strength Steel |
Diameter | 7mm |
Overall Length | 100 mm |