Sutton Tools HSS, 11mm Diameter, 142 mm Overall
- RS Stock No.:
- 242-1317
- Mfr. Part No.:
- D1051100
- Brand:
- Sutton Tools
Stocked by manufacturer – available for delivery 19/08/2024
Price (ex. GST) Each
$48.98
(exc. GST)
$53.88
(inc. GST)
Units | Per unit |
---|---|
1 + | $48.98 |
- RS Stock No.:
- 242-1317
- Mfr. Part No.:
- D1051100
- Brand:
- Sutton Tools
Related links
- Bosch HSS-G Twist Drill Bit, 11mm Diameter, 142 mm Overall
- Bosch HSS Twist Drill Bit, 11mm Diameter, 142 mm Overall
- Sutton Tools HSS, 11mm Diameter, 150 mm Overall
- Sutton Tools HSS, 11.5mm Diameter, 142 mm Overall
- Dormer A100 Series HSS Jobber Drill Bit, 11mm Diameter, 142 mm Overall
- Dormer A101 Series HSS Jobber Drill Bit, 11mm Diameter, 142 mm Overall
- Dormer A002 Series HSS-TiN Twist Drill Bit for Steel, 11mm...
- Dormer A002S Series HSS-TiN Twist Drill Bit, 11mm Diameter, 142 mm Overall