Bosch Carbide Steel, 150 mm Overall
- RS Stock No.:
- 692-310
- Mfr. Part No.:
- 2608833829
- Brand:
- Bosch
N
Subtotal (1 unit)*
$131.59
(exc. GST)
$144.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.59 |
*price indicative
- RS Stock No.:
- 692-310
- Mfr. Part No.:
- 2608833829
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Material | Carbide Steel | |
| Overall Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Material Carbide Steel | ||
Overall Length 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Drill Bit is designed for efficient drilling in concrete, reinforced concrete, and masonry. Its compatible with all rotary hammer drills with an SDS-Plus chuck.
4-flute design with large, short dust removal channel
Geometrical form of the 4-cutter head
Tungsten carbide tipped
Available in multiple dimensions
