Dormer A1105 Series High Speed Steel Long Reach Drill Bit for Steel, 7.94mm Diameter, 165 mm Overall
- RS Stock No.:
- 333-447
- Mfr. Part No.:
- A1105/16
- Brand:
- Dormer
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 333-447
- Mfr. Part No.:
- A1105/16
- Brand:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Series | A1105 | |
| Material | High Speed Steel | |
| Drill Bit Type | Long Reach Drill Bit | |
| Diameter | 7.94mm | |
| Point Angle | 118° | |
| Overall Length | 165 mm | |
| Drilling Application | Steel | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Series A1105 | ||
Material High Speed Steel | ||
Drill Bit Type Long Reach Drill Bit | ||
Diameter 7.94mm | ||
Point Angle 118° | ||
Overall Length 165 mm | ||
Drilling Application Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Dormer Long drill with straight shank with diameter 0.3125 inch (5/16) and an overall length of 165mm and flute length of 109mm according to DIN 340 standard with 118° point angle. The HSS with steam tempered finish for 6xD drilling without pecking in steel.
Standard Spiral Flute Design
Right Hand Rotation and Cutting
h8 Industry Standard Tool Tolerance Zone
Right Hand Rotation and Cutting
h8 Industry Standard Tool Tolerance Zone
Related links
- Dormer High Speed Steel, 165 mm Overall 1 in
- Dormer High Speed Cobalt, 165 mm Overall 8.5 mm
- Dormer High Speed Cobalt, 165 mm Overall 8 mm
- Dormer High Speed Steel, 152.4 mm Overall
- Dormer High Speed Steel, 228 mm Overall 17.46 mm
- Dormer High Speed Steel-E, 62 mm Overall 1
- Dormer High Speed Steel, 62 mm Overall 4.76 mm
- Dormer High Speed Steel, 152.4 mm Overall 26.99 mm
