Krino 01120 Series HSS-Co Twist Drill Bit for Metal, 3mm Diameter
- RS Stock No.:
- 135-163
- Mfr. Part No.:
- 11200300
- Brand:
- Krino
Price (ex. GST) 1 Pack of 10
$56.12
(exc. GST)
$61.73
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | $56.12 | $5.612 |
**price indicative
- RS Stock No.:
- 135-163
- Mfr. Part No.:
- 11200300
- Brand:
- Krino
The Krino Drill Bit is a 8 percent cobalt cylindrical twist drill bit. The high percentages of cobalt and molybdenum make this tip particularly resistant to mechanical and thermal stress. The tip is therefore suitable for processing stainless steel and heat resistant steels and all high alloy steels.
Excellent AISI M35 tool steel
High resistance to wear
Compliance to DIN 338
High resistance to wear
Compliance to DIN 338
Related links
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Zinc Alloy 5-way Control Cabinet Key