Krino 05001 Series CV Twist Drill Bit for Wood
- RS Stock No.:
- 108-178
- Mfr. Part No.:
- 050012600
- Brand:
- Krino
Price (ex. GST) Each
$38.23
(exc. GST)
$42.05
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $38.23 |
- RS Stock No.:
- 108-178
- Mfr. Part No.:
- 050012600
- Brand:
- Krino
The KRINO SPA double-edged twist drills for wood drill hardwood and softwood, laminates, and more generally all wood derivatives. The centering guide bit facilitates precise drilling initiation. The cutting speeds to use with wood drill bits vary depending on the material being drilled and of the tool diameter.
Cylindrical shank
Burnished finish with glossy phase
Burnished finish with glossy phase
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package