Krino 03160 Series Alloy Steel SDS Drill Bit, 30mm Diameter
- RS Stock No.:
- 107-061
- Mfr. Part No.:
- 031602101700
- Brand:
- Krino
Price (ex. GST) Each
$71.75
(exc. GST)
$78.93
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $71.75 |
- RS Stock No.:
- 107-061
- Mfr. Part No.:
- 031602101700
- Brand:
- Krino
The KRINO SPA super professional quality K4 tips allow very high performance, roto-percussion cutting on SDS-PLUS hammer drills, in walls, cement, concrete and stones. It is good practice to make a pre-hole with a length of 150 mm every time you intend to use a wall bit longer than 300mm.
SDS Plus connection shank
Brilliant finish
Brilliant finish
Related links
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch