HSS Twist PointTeQ Drill Bit 10pc 6.0mm
- RS Stock No.:
- 673-419
- Mfr. Part No.:
- 2608577228
- Brand:
- Bosch
Subtotal (1 pack of 10 units)*
$37.37
(exc. GST)
$41.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $37.37 | $3.737 |
*price indicative
- RS Stock No.:
- 673-419
- Mfr. Part No.:
- 2608577228
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Hss Drill Bit Sets | RS
- RS PRO 25-Piece Twist Set for Metal 1 mm Min, HSS Bits
- Bosch HSS Twist Drill Bit 93 mm Overall
- Bosch HSS Twist Drill Bit 86 mm Overall
- RS PRO HSS Twist Drill Bit 184 mm Overall
- RS PRO HSS Twist Drill Bit 220 mm Overall
- RS PRO 19-Piece Twist Set for Metal 1 mm Min, HSS Bits
- DeWALT 29-Piece Twist Set for Metal 1 mm Min, HSS-Co Bits