Facom 1 Drawer, 140mm x 421mm
- RS Stock No.:
- 235-6279
- Mfr. Part No.:
- WB.DRAWER
- Brand:
- Facom
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$325.88
(exc. GST)
$358.47
(inc. GST)
Units | Per unit |
---|---|
1 + | $325.88 |
- RS Stock No.:
- 235-6279
- Mfr. Part No.:
- WB.DRAWER
- Brand:
- Facom
Related links
- Facom 1 drawer Drawer x 421mm x 569mm
- Facom 1 Drawer Unit, 770mm x 305mm x 460mm, Black
- CAMDENBOSS CamRack QX Series 9U-Rack Server Cabinet, 517 x 580 x 421mm
- CAMDENBOSS CamRack QX Series 6U-Rack Server Cabinet, 384 x 580 x 421mm
- RS PRO Drawer Unit, 295mm x 300mm x 140mm
- RS PRO Drawer Unit, 565mm x 300mm x 140mm
- Treston 1 Drawer Unit, 135mm x 370mm x 460mm, Grey
- Raaco 1 Drawer, PP, 41mm x 67mm x 153mm, Transparent