- RS Stock No.:
- 256-5563
- Mfr. Part No.:
- 1427C2
- Brand:
- Hammond
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$11.43
(exc. GST)
$12.57
(inc. GST)
Units | Per unit |
1 + | $11.43 |
- RS Stock No.:
- 256-5563
- Mfr. Part No.:
- 1427C2
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Hammonds 1427 series of metal handles of modern style with heavy duty extruded anodized aluminium handle. It sold singly with hardware included and available with clear anodize.
Handle is oval
Made up of aluminium
Size in L x W x H is 109 mm x 16 mm x 44 mm
Clear anodize color
Made up of aluminium
Size in L x W x H is 109 mm x 16 mm x 44 mm
Clear anodize color
Specifications
Attribute | Value |
---|---|
Finish | Fluorescent |
Length | 109mm |
Height | 16 mm |
Width | 44mm |
Related links
- Drawer Handles & Cabinet Handles
- Hammond Fluorescent Drawer Handle 29 mm Height 63mm Length
- Hammond Fluorescent Drawer Handle 14 mm Height 146mm Length
- Hammond Fluorescent Drawer Handle 107 mm Height 33mm Length
- Hammond Fluorescent Drawer Handle 14 mm Height 172mm Length
- Hammond Fluorescent Drawer Handle 44 mm Height 160mm Length
- Hammond Fluorescent Drawer Handle 13 mm Height 96mm Length
- Hammond Fluorescent Drawer Handle 10 mm Height 112mm Length