Southco Black Aluminium Handle 27 mm Height, 6.4mm Width, 105mm Length
- RS Stock No.:
- 447-5082
- Mfr. Part No.:
- B4-50-403-15
- Brand:
- Southco
Price (ex. GST) Each (In a Pack of 2)
$36.93
(exc. GST)
$40.62
(inc. GST)
56 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $36.93 | $73.86 |
10 - 18 | $36.195 | $72.39 |
20 - 78 | $35.015 | $70.03 |
80 + | $33.81 | $67.62 |
*price indicative
- RS Stock No.:
- 447-5082
- Mfr. Part No.:
- B4-50-403-15
- Brand:
- Southco
- COO (Country of Origin):
- TW
Related links
- Southco Black Aluminium Handle 27 mm Height 86mm Length
- Southco Black Aluminium Handle 27 mm Height 36mm Length
- Southco Black Aluminium Handle 27 mm Height 63.5mm Length
- Pinet Chrome Stainless Steel Handle 27 mm Height 120mm Length
- Southco Black Plastic Handle 17 mm Height 127.3mm Length
- Southco Black Plastic Handle 17 mm Height 82.5mm Length
- Southco Black Die Cast Zinc Locking Handle, T-Handle
- Southco Black Plastic Handle 25.5 mm Height 123mm Length