- RS Stock No.:
- 859-105
- Mfr. Part No.:
- 37721
- Brand:
- Elesa
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$116.98
(exc. GST)
$128.68
(inc. GST)
Units | Per unit |
1 - 4 | $116.98 |
5 - 9 | $114.92 |
10 - 39 | $112.82 |
40 + | $110.19 |
- RS Stock No.:
- 859-105
- Mfr. Part No.:
- 37721
- Brand:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyurethane-coated, Self Assembly
Polyurethane/epoxy coated aluminium tube
Reinforced polyamide handle shanks
Self-assembly three component pack
Suitable for M10 Cap head screw fixing
Reinforced polyamide handle shanks
Self-assembly three component pack
Suitable for M10 Cap head screw fixing
Specifications
Attribute | Value |
---|---|
Material | Aluminium |
Length | 424mm |
Height | 78 mm |
Width | 38mm |
Fixing Centres | 400mm |
Colour | Black |