- RS Stock No.:
- 456-567
- Brand:
- RS PRO
76 In Global stock for delivery within 5 working day(s)
82 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$59.855
(exc. GST)
$65.841
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $59.855 | $119.71 |
10 - 18 | $59.24 | $118.48 |
20 - 78 | $57.625 | $115.25 |
80 + | $55.33 | $110.66 |
*price indicative |
- RS Stock No.:
- 456-567
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Drawer & Cabinet Handles
Our own brand RS Pro polished silver, stainless steel handles provide an attractive and professional look. Our drawer handles are pieces of door hardware that are commonly attached to the outside of a drawer, cabinet or cupboard - this is to allow a user to easily open or pull and close the door or drawer to access the contents inside.
Features & Benefits
Made up of durable, hardwearing silver stainless steel
Professional finish
220 x 60 x 25 mm dimensions
The fixing centres are 195 mm apart
Suitable for harsh environments especially where corrosion resistance in necessary
Easy to clean and maintain
Stylish silver finish with electro-polish
Welded base plate with machines thread for fixing screws from below
Tubular
M6 screws will be needed for installation
Professional finish
220 x 60 x 25 mm dimensions
The fixing centres are 195 mm apart
Suitable for harsh environments especially where corrosion resistance in necessary
Easy to clean and maintain
Stylish silver finish with electro-polish
Welded base plate with machines thread for fixing screws from below
Tubular
M6 screws will be needed for installation
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Length | 220mm |
Height | 60 mm |
Width | 25mm |
Fixing Centres | 195mm |
Colour | Silver |
Related links
- Vikan Broom Handles & Mop Handles
- THK SHS25-220L(GK) Series Linear Guide Rail 25mm width 220mm Length
- Gedore 1/2 in Square Ratchet with Reversible Ratchet Handle, 60 mm Overall
- Pinet Black Plastic Handle 60 mm Height 133mm Length
- THK SR25-220L(GK) Series Linear Guide Rail 25mm width 220mm Length
- Broom Handles & Mop Handles RS PRO
- Rittal Locking Handles
- Door Handles & Window Handles