- RS Stock No.:
- 165-425
- Brand:
- RS PRO
1 In AU stock for next working day delivery
2 In Global stock for delivery within 5 working day(s)
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Pair
$56.74
(exc. GST)
$62.41
(inc. GST)
Pair(s) | Per Pair |
1 - 4 | $56.74 |
5 + | $54.87 |
- RS Stock No.:
- 165-425
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
Brass Lever Handle
Manufactured from brass
Suitable for use with tubular latches or mortice locks
57mm lock centre on lock version
8mm spindle
Latch backplate: 108 x 38mm, lock backplate: 148 x 38mm
Suitable for use with tubular latches or mortice locks
57mm lock centre on lock version
8mm spindle
Latch backplate: 108 x 38mm, lock backplate: 148 x 38mm
Supplied with
fixing screws.
Specifications
Attribute | Value |
---|---|
Material | Brass |
Height | 108 mm, 148 mm |
Width | 38mm |
Fixing Centres | 57mm |