Dell 4 USB 3.2 Portswith DP 1.4, HDMI, USB 3.2 Type C - 6 xUSB ports
- RS Stock No.:
- 640-022
- Mfr. Part No.:
- DELL-WD22TB4
- Brand:
- Dell
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 640-022
- Mfr. Part No.:
- DELL-WD22TB4
- Brand:
- Dell
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dell | |
| Standards/Approvals | No | |
| Supported Number of Displays | 4 | |
| Number of USB Ports | 6 | |
| USB Specification | USB 3.2 | |
| Video Connection Type | DP 1.4, HDMI, USB 3.2 Type C | |
| Select all | ||
|---|---|---|
Brand Dell | ||
Standards/Approvals No | ||
Supported Number of Displays 4 | ||
Number of USB Ports 6 | ||
USB Specification USB 3.2 | ||
Video Connection Type DP 1.4, HDMI, USB 3.2 Type C | ||
- COO (Country of Origin):
- CN
