Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250 A 12 Way
- RS Stock No.:
- 339-629
- Mfr. Part No.:
- SEA9BPN12PEV
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,209.73
(exc. GST)
$1,330.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,209.73 |
*price indicative
- RS Stock No.:
- 339-629
- Mfr. Part No.:
- SEA9BPN12PEV
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Outgoing Ways | 12 | |
| Product Type | Distribution Board | |
| Electrical Phase | 3 | |
| Current Rating | 250 A | |
| Range | Acti9 | |
| Series | Acti9 | |
| External Depth | 105mm | |
| External Width | 375mm | |
| External Height | 571mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Outgoing Ways 12 | ||
Product Type Distribution Board | ||
Electrical Phase 3 | ||
Current Rating 250 A | ||
Range Acti9 | ||
Series Acti9 | ||
External Depth 105mm | ||
External Width 375mm | ||
External Height 571mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Isobar P B pan assembly is a durable and efficient solution designed for distribution applications, supporting seamless integration with various devices. Its compatibility with multiple incomer options ensures flexibility and adaptability for diverse setups. Built with high safety standards, it also delivers reliable short-circuit withstand performance.
1 way incomer 3P plus N plus E
12 ways outgoer
Halogen free plastic
RoHS compliant
Related links
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250 A 12 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250 A 4 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250 A 8 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250 A 24 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250 A 16 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250 A 14 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250 A 72 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250 A 22 Way

