Weidmuller Distribution Block, 12 Way, 250A, 690 V, Beige
- RS Stock No.:
- 837-1041
- Mfr. Part No.:
- 1939470000
- Brand:
- Weidmuller
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$72.27
(exc. GST)
$79.50
(inc. GST)
- RS Stock No.:
- 837-1041
- Mfr. Part No.:
- 1939470000
- Brand:
- Weidmuller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Number of Ways | 12 | |
| Termination Method | Screw | |
| Wire Size | 120 → 35 (Stranded) mm², 35 → 16 (Solid) mm² | |
| Housing Material | Wemid | |
| Current Rating | 250A | |
| Voltage Rating | 690 V | |
| Length | 44.5mm | |
| Width | 49mm | |
| Height | 95mm | |
| Colour | Beige | |
| Maximum Operating Temperature | +120°C | |
| Minimum Operating Temperature | -50°C | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Number of Ways 12 | ||
Termination Method Screw | ||
Wire Size 120 → 35 (Stranded) mm², 35 → 16 (Solid) mm² | ||
Housing Material Wemid | ||
Current Rating 250A | ||
Voltage Rating 690 V | ||
Length 44.5mm | ||
Width 49mm | ||
Height 95mm | ||
Colour Beige | ||
Maximum Operating Temperature +120°C | ||
Minimum Operating Temperature -50°C | ||
- COO (Country of Origin):
- FR
WPDB Distribution Blocks
Professional range of W series (WPDB) distribution blocks from Weidmuller. These distribution blocks range from 0.05 mm² to 300 mm² allowing you to have diverse options for your application. Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. All models are highly reliable and excellent quality.
Screw connection
Direct mounting
Direct mounting
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.

