Phoenix Contact Distribution Block, 7 Way, 400V, 20A, Grey

Subtotal (1 pack of 8 units)*

$194.168

(exc. GST)

$213.584

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
8 +$24.271$194.17

*price indicative

RS Stock No.:
255-9455
Mfr. Part No.:
1130760
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

7

Current

20A

Housing Material

Polyamide

Voltage

400V

Wire Size - Line Side

26/14 AWG

Termination Type - Line Side

Push-in

Minimum Operating Temperature

-60°C

Connections Per Pole - Load Side

7

Termination Type - Load Side

Push-in

Connections Per Pole - Line Side

7

Colour

Grey

Height

23.3mm

Length

28.6mm

Series

PTFIX

Width

47.6mm

Standards/Approvals

CSA, EAC, UL

Maximum Operating Temperature

105°C

COO (Country of Origin):
PL
The Phoenix Contact Distribution block is a basic terminal block with feed-in and disconnect knife in the branches, disconnection via screwdriver. This has nominal voltage of 400 V, nominal current: 20 A, Load contact. The connection method used is push-i

Cross section is 0.14 mm² to 4 mm²

Mounting type is for snapping onto a DIN rail adapter type

Direct mounting with flange

Free-hanging

Related links