Phoenix Contact Distribution Block, 6 Way, 800V, 90A, Red
- RS Stock No.:
- 220-5620
- Mfr. Part No.:
- 1082481
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$91.14
(exc. GST)
$100.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $9.114 | $91.14 |
*price indicative
- RS Stock No.:
- 220-5620
- Mfr. Part No.:
- 1082481
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 6 | |
| Current | 90A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 800V | |
| Wire Size - Line Side | 22/6 AWG | |
| Connections Per Pole - Line Side | 6 | |
| Termination Type - Line Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Connections Per Pole - Load Side | 6 | |
| Termination Type - Load Side | Push-in | |
| Colour | Red | |
| Series | VIP | |
| Width | 37mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Height | 25.1mm | |
| Length | 24.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 6 | ||
Current 90A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 800V | ||
Wire Size - Line Side 22/6 AWG | ||
Connections Per Pole - Line Side 6 | ||
Termination Type - Line Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Connections Per Pole - Load Side 6 | ||
Termination Type - Load Side Push-in | ||
Colour Red | ||
Series VIP | ||
Width 37mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Height 25.1mm | ||
Length 24.5mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact distribution blocks with push-in and screw connection technology come ready to connect with different numbers of positions, mounting options, and colours. They can be used straight away and expanded as needed. The compact distribution blocks therefore help to ensure flexible and cost-effective load and control current distribution. Simply unpack, connect, and you're done.
Flexible setup in your application, thanks to various mounting options: DIN rail mounting, direct mounting or adhesive mounting
Space savings of up to 50% on the DIN rail, thanks to transverse mounting
Color-coded assignment of conductors and terminal points for intuitive and safe installation with eleven colours
Time-saving pre-treated and rigid conductor connection, thanks to tool-free Push-in direct connection technology
Alignment without any loss of pitch and flexible potential extension using standard plug-in bridges
Distribution blocks are a part of the COMPLETE line system
Related links
- Phoenix Contact Distribution Block 800 V Red
- Phoenix Contact Distribution Block 800 V Blue
- Phoenix Contact Distribution Block 800 V Grey
- Phoenix Contact Distribution Block 800 V Black
- Phoenix Contact Distribution Block 800 V Green
- Phoenix Contact Distribution Block 800 V Red
- Phoenix Contact Distribution Block 800 V Orange
- Phoenix Contact Distribution Block 800 V Yellow
