Phoenix Contact Distribution Block, 12 Way, 690 V, 24A, Yellow
- RS Stock No.:
- 201-6670
- Mfr. Part No.:
- 3274128
- Brand:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
$91.232
(exc. GST)
$100.352
(inc. GST)
Add 8 units to get free delivery
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | $11.404 | $91.23 |
*price indicative
- RS Stock No.:
- 201-6670
- Mfr. Part No.:
- 3274128
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 12 | |
| Product Type | Distribution Block | |
| Current | 24A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 690 V | |
| Wire Size - Line Side | 12 AWG | |
| Connections Per Pole - Line Side | 12 | |
| Termination Type - Line Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Termination Type - Load Side | Push-in | |
| Wire Size - Load Side | 12 AWG | |
| Connections Per Pole - Load Side | 12 | |
| Colour | Yellow | |
| Standards/Approvals | No | |
| Width | 28.6 mm | |
| Series | PTFIX | |
| Height | 22.7mm | |
| Maximum Operating Temperature | 105°C | |
| Length | 28.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 12 | ||
Product Type Distribution Block | ||
Current 24A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 690 V | ||
Wire Size - Line Side 12 AWG | ||
Connections Per Pole - Line Side 12 | ||
Termination Type - Line Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Termination Type - Load Side Push-in | ||
Wire Size - Load Side 12 AWG | ||
Connections Per Pole - Load Side 12 | ||
Colour Yellow | ||
Standards/Approvals No | ||
Width 28.6 mm | ||
Series PTFIX | ||
Height 22.7mm | ||
Maximum Operating Temperature 105°C | ||
Length 28.6mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 35/7,5, NS 35/15 mounting type. It can be used straight away and expanded as needed. It has 13 way of connection and its width is 41mm. The block can be bridged with one another via the conductor shaft and horizontal aligned with standard plug-in bridge.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
Rated surge voltage is 8kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 4mm² 690 V, Yellow
- Phoenix Contact Distribution Block 4mm² 690 V Yellow
- Phoenix Contact Distribution Block 4mm² 690 V, Black
- Phoenix Contact Distribution Block 4mm² 690 V, White
- Phoenix Contact Distribution Block 4mm² 690 V, Grey
- Phoenix Contact Distribution Block 4mm² 690 V, Blue
- Phoenix Contact Distribution Block 4mm² 690 V, Orange
- Phoenix Contact Distribution Block 4mm² 690 V, Red
