Phoenix Contact Distribution Block, 13 Way, 6mm², 32A, 450 V, Brown
- RS Stock No.:
- 201-6160
- Mfr. Part No.:
- 3274020
- Brand:
- Phoenix Contact
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Pack of 8)
$13.071
(exc. GST)
$14.378
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
8 + | $13.071 | $104.568 |
*price indicative
- RS Stock No.:
- 201-6160
- Mfr. Part No.:
- 3274020
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used adhesive mounting type. It can be used straight away and expanded as needed. It has 13 way of connection and its width is 46.3 mm. It can be bridged internally and its colour is brown.
Ambient temperature is -35 °C to 85 °C
Number of level is 1
Rated surge voltage is 6kV
Number of level is 1
Rated surge voltage is 6kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Number of Ways | 13 |
Termination Method | Push In |
Wire Size | 10 AWG |
Housing Material | Polyamide |
IP Rating | IP20 |
Current Rating | 32A |
Voltage Rating | 450 V |
Cable CSA | 6mm² |
Colour | Brown |
Related links
- Phoenix Contact Distribution Block, 13 Way, 6mm², 32A, 450 V, Brown
- Phoenix Contact Distribution Block, 13 Way, 6mm², 24A, 450 V, Brown
- Phoenix Contact Distribution Block, 13 Way, 6mm², 32A, 450 V, Red
- Phoenix Contact Distribution Block, 13 Way, 6mm², 32A, 450 V, White
- Phoenix Contact Distribution Block, 13 Way, 6mm², 32A, 450 V
- Phoenix Contact Distribution Block, 13 Way, 6mm², 32A, 450 V, Black
- Phoenix Contact Distribution Block, 13 Way, 6mm², 32A, 450 V, Orange
- Phoenix Contact Distribution Block, 13 Way, 6mm², 32A, 450 V, Pink