Phoenix Contact Distribution Block, 18 Way, 690V, 24A, Brown
- RS Stock No.:
- 201-6151
- Mfr. Part No.:
- 3273186
- Brand:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
$117.52
(exc. GST)
$129.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 201-6151
- Mfr. Part No.:
- 3273186
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 18 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 690V | |
| Minimum Operating Temperature | -60°C | |
| Termination Type - Load Side | Push-in | |
| Termination Type - Line Side | Push-in | |
| Wire Size - Line Side | 12 AWG | |
| Wire Size - Load Side | 12 AWG | |
| Colour | Brown | |
| Length | 28.6mm | |
| Standards/Approvals | No | |
| Series | PTFIX | |
| Width | 28.6mm | |
| Maximum Operating Temperature | 105°C | |
| Height | 30.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 18 | ||
Current 24A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 690V | ||
Minimum Operating Temperature -60°C | ||
Termination Type - Load Side Push-in | ||
Termination Type - Line Side Push-in | ||
Wire Size - Line Side 12 AWG | ||
Wire Size - Load Side 12 AWG | ||
Colour Brown | ||
Length 28.6mm | ||
Standards/Approvals No | ||
Series PTFIX | ||
Width 28.6mm | ||
Maximum Operating Temperature 105°C | ||
Height 30.9mm | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 35/7,5, NS 35/15 mounting type. It can be used straight away and expanded as needed. It has 13 way of connection and its width is 41mm. The block can be bridged with one another via the conductor shaft and horizontal aligned with standard plug-in bridge.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
Rated surge voltage is 8kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 690V Brown
- Phoenix Contact Distribution Block 690V Violet
- Phoenix Contact Distribution Block 690V Black
- Phoenix Contact Distribution Block 690V Orange
- Phoenix Contact Distribution Block 690V Yellow
- Phoenix Contact Distribution Block 690V Blue
- Phoenix Contact Distribution Block 690V Grey
- Phoenix Contact Distribution Block 690V Pink
