- RS Stock No.:
- 201-6009
- Mfr. Part No.:
- 3274186
- Brand:
- Phoenix Contact
On back order for despatch 14/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$6.614
(exc. GST)
$7.275
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $6.614 | $66.14 |
*price indicative |
- RS Stock No.:
- 201-6009
- Mfr. Part No.:
- 3274186
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 15 mounting type. It can be used straight away and expanded as needed. It has 7 way of connection and its width is 25.6mm. The block can be bridged with one another via the conductor shaft and horizontal aligned with standard plug-in bridge.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
Rated surge voltage is 8kV
Number of level is 1
Rated surge voltage is 8kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Number of Ways | 7 |
Termination Method | Push In |
Wire Size | 12 AWG |
Housing Material | Polyamide |
IP Rating | IP20 |
Current Rating | 24A |
Voltage Rating | 690 V |
Cable CSA | 4mm² |
Related links
- Phoenix Contact Distribution Block 4mm² 690 V, White
- Phoenix Contact Distribution Block 4mm² 690 V, Pink
- Phoenix Contact Distribution Block 4mm² 690 V, Orange
- Phoenix Contact Distribution Block 4mm² 690 V, Yellow
- Phoenix Contact Distribution Block 4mm² 690 V, Black
- Phoenix Contact Distribution Block 4mm² 690 V, Green
- Phoenix Contact Distribution Block 4mm² 450 V, Red
- Phoenix Contact Distribution Block 4mm² 450 V