Phoenix Contact Distribution Block, 7 Way, 450V, 32A, Black

Subtotal (1 pack of 8 units)*

$75.728

(exc. GST)

$83.304

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
8 +$9.466$75.73

*price indicative

RS Stock No.:
201-5915
Mfr. Part No.:
3274002
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

7

Product Type

Distribution Block

Current

32A

Housing Material

Polyamide

IP Rating

IP20

Voltage

450V

Wire Size - Load Side

10 AWG

Connections Per Pole - Load Side

7

Wire Size - Line Side

10 AWG

Connections Per Pole - Line Side

7

Termination Type - Line Side

Push-in

Termination Type - Load Side

Push-in

Minimum Operating Temperature

-60°C

Colour

Black

Series

PTFIX

Standards/Approvals

No

Width

28.6mm

Length

28.6mm

Height

22.7mm

Maximum Operating Temperature

105°C

COO (Country of Origin):
PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used adhesive mounting type. It can be used straight away and expanded as needed. It has 7 way of connection, its height is 22.7 and width is 27.9 mm. It can be bridged internally and its colour is black.

Ambient temperature is -35 °C to 85 °C

Number of level is 1

Rated surge voltage is 6 kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links