Phoenix Contact Distribution Block, 12 Way, 450V, 32A, Orange

Subtotal (1 pack of 8 units)*

$88.552

(exc. GST)

$97.408

(inc. GST)

Add to Basket
Select or type quantity

Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
201-5859
Mfr. Part No.:
3273830
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

12

Current

32A

Housing Material

Polyamide

IP Rating

IP20

Voltage

450V

Connections Per Pole - Load Side

12

Minimum Operating Temperature

-60°C

Wire Size - Line Side

24 to 10 AWG

Connections Per Pole - Line Side

12

Termination Type - Line Side

Push-in

Wire Size - Load Side

24 to 10 AWG

Termination Type - Load Side

Push-in

Colour

Orange

Standards/Approvals

No

Maximum Operating Temperature

105°C

Series

PTFIX

Width

28.6mm

Length

28.6mm

Height

22.7mm

The Phoenix 450V distribution block has flexible use and clear wiring. It is basic terminal block with supply that can be bridged with one another via the conductor shaft with corresponding plug-in bridges.

Degree of pollution 3

Overvoltage category III

Time saving

Space saving

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links