Phoenix Contact Distribution Block, 16 Way, 250 V, 17.5A, Grey
- RS Stock No.:
- 201-5471
- Distrelec Article No.:
- 304-32-381
- Mfr. Part No.:
- 3270131
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-5471
- Distrelec Article No.:
- 304-32-381
- Mfr. Part No.:
- 3270131
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 16 | |
| Product Type | Distribution Block | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 250 V | |
| Minimum Operating Temperature | -60°C | |
| Wire Size - Line Side | 14/26 AWG | |
| Termination Type - Load Side | Push-in | |
| Wire Size - Load Side | 14 to 26 AWG | |
| Connections Per Pole - Load Side | 16 | |
| Connections Per Pole - Line Side | 16 | |
| Termination Type - Line Side | Push-in | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Length | 28.6mm | |
| Height | 30.9mm | |
| Width | 28.6 mm | |
| Maximum Operating Temperature | 105°C | |
| Series | PTFIX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 16 | ||
Product Type Distribution Block | ||
Current 17.5A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 250 V | ||
Minimum Operating Temperature -60°C | ||
Wire Size - Line Side 14/26 AWG | ||
Termination Type - Load Side Push-in | ||
Wire Size - Load Side 14 to 26 AWG | ||
Connections Per Pole - Load Side 16 | ||
Connections Per Pole - Line Side 16 | ||
Termination Type - Line Side Push-in | ||
Colour Grey | ||
Standards/Approvals No | ||
Length 28.6mm | ||
Height 30.9mm | ||
Width 28.6 mm | ||
Maximum Operating Temperature 105°C | ||
Series PTFIX | ||
The Phoenix contact potential distributors for marking functional earth ground are of dimensions width: 8.3 mm, length: 64 mm.
Nom. Voltage 250 V
Nom. Current 17.5 A
Push-in connection method
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 250 V Grey
- Phoenix Contact Distribution Block 250 V Grey
- Phoenix Contact Distribution Block 250 V Grey
- Phoenix Contact Distribution Block 250 V Grey, Red
- Phoenix Contact Distribution Block 250 V Black, Grey
- Phoenix Contact Distribution Block 250 V Grey, Blue
- Phoenix Contact Distribution Block 250 V Blue
- Phoenix Contact Distribution Block 0.14 → 2.5mm² 250 V, Grey
