Phoenix Contact Distribution Block, 13 Way, 690V, 24A, Black

Subtotal (1 pack of 8 units)*

$130.432

(exc. GST)

$143.472

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 16 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
8 +$16.304$130.43

*price indicative

RS Stock No.:
201-5425
Mfr. Part No.:
3274202
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

13

Current

24A

Housing Material

Polyamide

IP Rating

IP20

Voltage

690V

Termination Type - Line Side

Push-in

Connections Per Pole - Line Side

13

Wire Size - Line Side

12 AWG

Connections Per Pole - Load Side

13

Wire Size - Load Side

12 AWG

Termination Type - Load Side

Push-in

Minimum Operating Temperature

-60°C

Colour

Black

Series

PTFIX

Width

28.6mm

Standards/Approvals

No

Maximum Operating Temperature

105°C

Length

28.6mm

Height

30.9mm

COO (Country of Origin):
PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 15 mounting type. It can be used straight away and expanded as needed. It has 13 way of connection and its width is 41mm. The block can be bridged with one another via the conductor shaft and horizontal aligned with standard plug-in bridge.

Ambient temperature is -60 °C to 85 °C

Number of level is 1

Rated surge voltage is 8kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links