Phoenix Contact Distribution Block, 13 Way, 450V, 24A, Black
- RS Stock No.:
- 201-5092
- Mfr. Part No.:
- 3273496
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 8
$86.40
(exc. GST)
$95.04
(inc. GST)
- RS Stock No.:
- 201-5092
- Mfr. Part No.:
- 3273496
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 13 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 450V | |
| Connections Per Pole - Load Side | 13 | |
| Wire Size - Load Side | 26 to 12 AWG | |
| Minimum Operating Temperature | -60°C | |
| Termination Type - Load Side | Push-in | |
| Wire Size - Line Side | 26 to 12 AWG | |
| Connections Per Pole - Line Side | 13 | |
| Termination Type - Line Side | Push-in | |
| Colour | Black | |
| Maximum Operating Temperature | 105°C | |
| Height | 22.7mm | |
| Standards/Approvals | No | |
| Length | 28.6mm | |
| Width | 16mm | |
| Series | PTFIX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 13 | ||
Current 24A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 450V | ||
Connections Per Pole - Load Side 13 | ||
Wire Size - Load Side 26 to 12 AWG | ||
Minimum Operating Temperature -60°C | ||
Termination Type - Load Side Push-in | ||
Wire Size - Line Side 26 to 12 AWG | ||
Connections Per Pole - Line Side 13 | ||
Termination Type - Line Side Push-in | ||
Colour Black | ||
Maximum Operating Temperature 105°C | ||
Height 22.7mm | ||
Standards/Approvals No | ||
Length 28.6mm | ||
Width 16mm | ||
Series PTFIX | ||
- COO (Country of Origin):
- PL
The Phoenix 450V distribution block has flexible use and clear wiring. It is basic terminal block with supply that can be bridged with one another via the conductor shaft with corresponding plug-in bridges.
Degree of pollution 3
Overvoltage category III
Time saving
Space saving
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 450 V Black
- Phoenix Contact Distribution Block 450 V Black, Yellow
- Phoenix Contact Distribution Block 450 V Pink
- Phoenix Contact Distribution Block 450 V Blue
- Phoenix Contact Distribution Block 450 V Green
- Phoenix Contact Distribution Block 450 V Grey
- Phoenix Contact Distribution Block 450 V Brown
- Phoenix Contact Distribution Block 450 V Yellow

