Phoenix Contact Distribution Block, 13 Way, 450 V, 24A, Green
- RS Stock No.:
- 201-5091
- Mfr. Part No.:
- 3273490
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-5091
- Mfr. Part No.:
- 3273490
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 13 | |
| Product Type | Distribution Block | |
| Current | 24A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 450 V | |
| Minimum Operating Temperature | -60°C | |
| Connections Per Pole - Load Side | 13 | |
| Wire Size - Load Side | 26 to 12 AWG | |
| Termination Type - Load Side | Push-in | |
| Connections Per Pole - Line Side | 13 | |
| Wire Size - Line Side | 26 to 12 AWG | |
| Termination Type - Line Side | Push-in | |
| Colour | Green | |
| Series | PTFIX | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Width | 16 mm | |
| Length | 28.6mm | |
| Height | 22.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 13 | ||
Product Type Distribution Block | ||
Current 24A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 450 V | ||
Minimum Operating Temperature -60°C | ||
Connections Per Pole - Load Side 13 | ||
Wire Size - Load Side 26 to 12 AWG | ||
Termination Type - Load Side Push-in | ||
Connections Per Pole - Line Side 13 | ||
Wire Size - Line Side 26 to 12 AWG | ||
Termination Type - Line Side Push-in | ||
Colour Green | ||
Series PTFIX | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Width 16 mm | ||
Length 28.6mm | ||
Height 22.7mm | ||
The Phoenix 450V distribution block has flexible use and clear wiring. It is basic terminal block with supply that can be bridged with one another via the conductor shaft with corresponding plug-in bridges.
Degree of pollution 3
Overvoltage category III
Time saving
Space saving
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 450 V Green
- Phoenix Contact Distribution Block 450 V Pink
- Phoenix Contact Distribution Block 450 V Black
- Phoenix Contact Distribution Block 450 V Blue
- Phoenix Contact Distribution Block 450 V Brown
- Phoenix Contact Distribution Block 450 V Violet
- Phoenix Contact Distribution Block 450 V Grey
- Phoenix Contact Distribution Block 450 V Yellow
