Phoenix Contact Distribution Block, 19 Way, 6mm², 41A, 450 V, Brown
- RS Stock No.:
- 201-5019
- Mfr. Part No.:
- 1047433
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-5019
- Mfr. Part No.:
- 1047433
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 19 | |
| Termination Method | Push In | |
| Wire Size | 10 AWG | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Current Rating | 41A | |
| Voltage Rating | 450 V | |
| Cable CSA | 6mm² | |
| Colour | Brown | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 19 | ||
Termination Method Push In | ||
Wire Size 10 AWG | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Current Rating 41A | ||
Voltage Rating 450 V | ||
Cable CSA 6mm² | ||
Colour Brown | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used adhesive mounting type. It can be used straight away and expanded as needed. It has 7 way of connection, its height is 22.7mm and width is 27.9 mm. It can be bridged internally and its colour is pink.
Ambient temperature is -35 °C to 85 °C
Number of level is 1
Rated surge voltage is 6kV
Number of level is 1
Rated surge voltage is 6kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 6mm² 450 V, Brown
- Phoenix Contact Distribution Block 41A Blue, White
- Phoenix Contact Distribution Block 41A Green, Yellow
- Phoenix Contact Distribution Block 2.5mm² 450 V, Brown
- Phoenix Contact Distribution Block 4mm² 450 V, Brown
- Phoenix Contact Distribution Block 6mm² 450 V, Blue
- Phoenix Contact Distribution Block 0.14 → 4mm² 450 V, Brown
- Phoenix Contact Distribution Block 6mm² 450 V
