Phoenix Contact Distribution Block, 18 Way, 2.5mm², 17.5A, 450 V, Violet
- RS Stock No.:
- 201-4824
- Mfr. Part No.:
- 3002899
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-4824
- Mfr. Part No.:
- 3002899
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 18 | |
| Termination Method | Push In | |
| Wire Size | 14 AWG | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Current Rating | 17.5A | |
| Voltage Rating | 450 V | |
| Cable CSA | 2.5mm² | |
| Colour | Violet | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 18 | ||
Termination Method Push In | ||
Wire Size 14 AWG | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Current Rating 17.5A | ||
Voltage Rating 450 V | ||
Cable CSA 2.5mm² | ||
Colour Violet | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used adhesive mounting type. It can be used straight away and expanded as needed. It has 18 way of connection and its width is 37.4mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
Rated surge voltage is 6kV
Number of level is 1
Rated surge voltage is 6kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 2.5mm² 450 V, Violet
- Phoenix Contact Distribution Block 2.5mm² 450 V, Red
- Phoenix Contact Distribution Block 2.5mm² 450 V, Grey
- Phoenix Contact Distribution Block 2.5mm² 450 V
- Phoenix Contact Distribution Block 2.5mm² 450 V, White
- Phoenix Contact Distribution Block 2.5mm² 450 V, Orange
- Phoenix Contact Distribution Block 2.5mm² 450 V, Yellow
- Phoenix Contact Distribution Block 2.5mm² 450 V, Green
