- RS Stock No.:
- 201-4392
- Mfr. Part No.:
- 3273986
- Brand:
- Phoenix Contact
On back order for despatch 13/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 8)
$16.583
(exc. GST)
$18.241
(inc. GST)
Units | Per unit | Per Pack* |
8 + | $16.583 | $132.664 |
*price indicative |
- RS Stock No.:
- 201-4392
- Mfr. Part No.:
- 3273986
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used adhesive mounting type. It can be used straight away and expanded as needed. It has 18 way of connection and its width is 55.4mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.
Number of level is 1
Rated surge voltage is 6kV
Rated surge voltage is 6kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Number of Ways | 18 |
Termination Method | Push In |
Wire Size | 10 AWG |
Housing Material | Polyamide |
IP Rating | IP20 |
Current Rating | 32A |
Voltage Rating | 450 V |
Cable CSA | 6mm² |
Related links
- Phoenix Contact Distribution Block 6mm² 450 V, Black
- Phoenix Contact Distribution Block 6mm² 450 V, Orange
- Phoenix Contact Distribution Block 6mm² 450 V, Pink
- Phoenix Contact Distribution Block 6mm² 450 V, Green
- Phoenix Contact Distribution Block 6mm² 450 V, Red
- Phoenix Contact Distribution Block 6mm² 450 V, Brown
- Phoenix Contact Distribution Block 6mm² 450 V, White
- Phoenix Contact Distribution Block 6mm² 450 V, Grey