Phoenix Contact Distribution Block, 6 Way, 630V, 32A, White

Subtotal (1 pack of 10 units)*

$53.43

(exc. GST)

$58.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$5.343$53.43

*price indicative

RS Stock No.:
201-4349
Mfr. Part No.:
3273802
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

6

Product Type

Distribution Block

Current

32A

Housing Material

Polyamide

IP Rating

IP20

Voltage

630V

Termination Type - Line Side

Push-in

Minimum Operating Temperature

-60°C

Wire Size - Load Side

24 to 10 AWG

Connections Per Pole - Load Side

6

Wire Size - Line Side

24 to 10 AWG

Connections Per Pole - Line Side

6

Termination Type - Load Side

Push-in

Colour

White

Height

22.7mm

Length

28.6mm

Series

PTFIX

Standards/Approvals

No

Width

16mm

Maximum Operating Temperature

105°C

COO (Country of Origin):
PL
The Phoenix 630V distribution block has flexible use and clear wiring. It is basic terminal block with supply that can be bridged with one another via the conductor shaft with corresponding plug-in bridges.

Degree of pollution 3

Overvoltage category III

Time saving

Space saving

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links