Phoenix Contact Distribution Block, 7 Way, 450V, 57A, Red

Subtotal (1 bag of 10 units)*

$54.17

(exc. GST)

$59.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$54.17$5.417

*price indicative

RS Stock No.:
187-9904
Distrelec Article No.:
304-29-363
Mfr. Part No.:
3273334
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

7

Product Type

Distribution Block

Current

57A

Housing Material

Polyamide

Voltage

450V

Minimum Operating Temperature

105°C

Termination Type - Line Side

Push-in

Colour

Red

Standards/Approvals

No

Width

25.55mm

Length

28.6mm

Height

21.7mm

Maximum Operating Temperature

-60°C

COO (Country of Origin):
PL

Phoenix Contact Red Distribution Block, 7-Way, 57A - PTFIX 6/6X2.5 RD - 3273334


Make load management simpler with this 450 V, 57 A power distribution block from Phoenix Contact. It's used to distribute electrical circuits from a single input source to several branch circuits.

This distribution block can be used to make up to seven connections. It comes ready to mount and doesn't need manual bridging. Thanks to the time-saving push-in technology, you don't need any special tools to complete wiring tasks in the field. This unit is colour red, allowing you can code your equipment and avoid the risk of connection errors.

This unit is rated UL-94-V-0 by Underwriters Laboratories for fire safety, which means it won't burn longer than 30 seconds if exposed to flame. It's also been rigorously tested to ensure back of the hand and finger protection for operators.

• Polyamide (PA) housing
• Tested for oscillation and broadband noise
• Suitable for DIN rail mounting, direct mounting or adhesive mounting
• Wire size of 26 to 12 AWG (American wire gauge), and 26 to 14 AWG
• Dimensions of 28.6 (L) x 25.55 x (W) x 21.7 mm (H)


Related links