BM Polyco Indigo Blue Powder-Free Nitrile Disposable Gloves, Size 7.5, Medium, Food Safe, 100 per Pack
- RS Stock No.:
- 613-3285
- Mfr. Part No.:
- MFNP100/02
- Brand:
- BM Polyco
- RS Stock No.:
- 613-3285
- Mfr. Part No.:
- MFNP100/02
- Brand:
- BM Polyco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ML
Product Details
Indigo - Indigo Nitrile
Advanced nitrile technology coupled with unique shape provides a disposable glove that is exceptionally soft and pliable to wear
Electronics, Assembly, Inspection, Laboratory, Medical, Pharmaceutical
EN455 Medical Devices Class 1
No latex proteins - eliminates protein skin sensitisation
Ambidextrous, fits either hand
Rolled cuff for when beaded cuff is preferred
Powder free for low particle count to reduce risk of product contamination
Free of residual accelerators, also popular in the emergency services sector
EN455 Medical Devices Class 1
No latex proteins - eliminates protein skin sensitisation
Ambidextrous, fits either hand
Rolled cuff for when beaded cuff is preferred
Powder free for low particle count to reduce risk of product contamination
Free of residual accelerators, also popular in the emergency services sector
BM Polyco Disposable Gloves
The BM Polyco Indigo blue disposable gloves are made of nitrile and have a size of 7.5–M. Its advanced nitrile technology coupled with a unique shape provides a disposable glove that is exceptionally soft and pliable to wear. It acts as a barrier against oils, acids and chemicals. These gloves have a 24cm length. Each box contains 100 gloves.
.
.
Features and Benefits
• No latex proteins- Eliminates protein skin sensitisation
• Ambidextrous, fits either hand
• Rolled beaded cuff style
• Powder-free for low particle count to reduce risk of product contamination
• Free from residual accelerators
• Popular in the emergency services sector
• Food safe
• Chemical resistant
• Accepted quality level is 1.5
• Anti-static
• Ambidextrous, fits either hand
• Rolled beaded cuff style
• Powder-free for low particle count to reduce risk of product contamination
• Free from residual accelerators
• Popular in the emergency services sector
• Food safe
• Chemical resistant
• Accepted quality level is 1.5
• Anti-static
Applications
• Electronics
• Inspection
• Laboratory work
• Hospital and clinical duties
• Pharmaceutical duties
• Local authority work
• Automotive maintain ace and repairs
• Inspection
• Laboratory work
• Hospital and clinical duties
• Pharmaceutical duties
• Local authority work
• Automotive maintain ace and repairs
Certifications
• EN374-2
• EN374-3
• EN455
• EN374-3
• EN455
Specifications
Attribute | Value |
---|---|
Glove Size | 7.5, Medium |
Glove Material | Nitrile |
Colour | Blue |
Glove Type | Chemical Resistant |
European Safety Standard | EN374-2, EN374-3 |
Powdered | Powder-Free |
Number of Gloves | 100 |
Range | Indigo |
Food Safe | Yes |
Anti-Static | Yes |
Accepted Quality Level AQL | 1.5 |