Sioen Uk White Coverall, 118 to 129 cm, 2XL
- RS Stock No.:
- 267-5469
- Mfr. Part No.:
- 4964A2FC1-W02-2XL
- Brand:
- Sioen Uk
Subtotal (1 unit)*
$171.28
(exc. GST)
$188.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.28 |
*price indicative
- RS Stock No.:
- 267-5469
- Mfr. Part No.:
- 4964A2FC1-W02-2XL
- Brand:
- Sioen Uk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen Uk | |
| Product Type | Disposable Overall | |
| Size | 2XL | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Length | 188cm | |
| Chest Size | 118 to 129 cm | |
| Material | Polyamide | |
| Hooded | No | |
| Select all | ||
|---|---|---|
Brand Sioen Uk | ||
Product Type Disposable Overall | ||
Size 2XL | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Length 188cm | ||
Chest Size 118 to 129 cm | ||
Material Polyamide | ||
Hooded No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Sioen UK Montreal rain coverall is a timeless classic in durable flexothane. The coverall with sleeve and ankle narrowing and elastic wind cuffs in the sleeves is perfectly wind and waterproof, but at the same time protects against liquid chemicals. The hood can be stored in the standing collar and for extra comfort, the back has elastic narrowing.
Sleeve and ankle narrowing by press studs
Foldaway hood in collar
Elasticated wind cuffs in sleeves
