Maxisafe Coverall, XL

Subtotal (1 unit)*

$7.09

(exc. GST)

$7.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.09

*price indicative

RS Stock No.:
241-5259
Mfr. Part No.:
COT619-XL
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Size

XL

Material Properties

Anti-Static

Style

Coverall

COO (Country of Origin):
CN
The Maxisafe white laminated coverall is designed to protect workers from a range of hazardous substances, products and processes. It is typically used in situations where cleanliness and hygiene are critical for protection from fine particles, liquid splashes or fine spray providing a physical, throw away barrier that is cost effective and doesn't require decontamination.

Zipper of nylon on braided polyester
Neoprene rubber elastic (latex free)
XL in size
Two layer, microporous laminated fabric
Anti-static protection
Outstanding comfort, breathability and softness

Related links