StarTech.com Male Mini DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 3m
- RS Stock No.:
- 176-5716
- Mfr. Part No.:
- MDP2DPMM3MW
- Brand:
- StarTech.com
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$37.29
(exc. GST)
$41.02
(inc. GST)
- RS Stock No.:
- 176-5716
- Mfr. Part No.:
- MDP2DPMM3MW
- Brand:
- StarTech.com
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
| Brand | StarTech.com | |
| Connector 1 | Mini DisplayPort | |
| Connector 2 | DisplayPort | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| DisplayPort Version | 1.2 | |
| Length | 3m | |
| Maximum Resolution | 4K @ 60 Hz | |
| Outer Sheath Material | PVC | |
| Sheath Colour | White | |
| Shielding | Aluminum-Mylar Foil with Braid | |
| Size of Strands | 32 AWG | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector 1 Mini DisplayPort | ||
Connector 2 DisplayPort | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
DisplayPort Version 1.2 | ||
Length 3m | ||
Maximum Resolution 4K @ 60 Hz | ||
Outer Sheath Material PVC | ||
Sheath Colour White | ||
Shielding Aluminum-Mylar Foil with Braid | ||
Size of Strands 32 AWG | ||
- COO (Country of Origin):
- CN
MDP2DPMM3MW Mini DisplayPort to DisplayPort Cable
The MDP2DPMM3MW 3m White Mini DisplayPort™ to DisplayPort Adapter Cable, features a Mini DP male connector on one end, and a DP male connector on the other, allowing you to connect any Mini DisplayPort-equipped laptop (including the Mac® family of products) to an HDTV, monitor or projector that uses a standard DisplayPort connection.
The mDP to DP cable supports high resolutions of up to 4k x 2k (3840 x 2160) @ 60Hz with a maximum HBR2 bandwidth of 21.6 Gbps. The cable also supports Multi-Stream (MST) for daisy chaining multiple monitors and provides optional audio support.
The MDP2DPMM3MW is backed by StarTech.coms Lifetime Warranty, for guaranteed reliability and ensures that digitally protected content is displayed properly, with both HDCP and DPCP capability.
The mDP to DP cable supports high resolutions of up to 4k x 2k (3840 x 2160) @ 60Hz with a maximum HBR2 bandwidth of 21.6 Gbps. The cable also supports Multi-Stream (MST) for daisy chaining multiple monitors and provides optional audio support.
The MDP2DPMM3MW is backed by StarTech.coms Lifetime Warranty, for guaranteed reliability and ensures that digitally protected content is displayed properly, with both HDCP and DPCP capability.
Features & Benefits
• High-resolution support of up to 4k x 2k
• Support for High Bit Rate 2 (HBR2) bandwidth of up to 21.6 Gbps
• Designed and manufactured to DisplayPort 1.2 standards
• Colour: White
• Backward compatible with DisplayPort 1.1
• Supports the DPCP (DisplayPort Content Protection) standard in addition to HDCP
• Gold-plated connectors
• White cable colour is well suited for connecting Apple devices
• Cost-effective solution for adding a standard DisplayPort connection to your Mini Displayport-equipped PC or Mac®
• Guaranteed reliability
• Support for High Bit Rate 2 (HBR2) bandwidth of up to 21.6 Gbps
• Designed and manufactured to DisplayPort 1.2 standards
• Colour: White
• Backward compatible with DisplayPort 1.1
• Supports the DPCP (DisplayPort Content Protection) standard in addition to HDCP
• Gold-plated connectors
• White cable colour is well suited for connecting Apple devices
• Cost-effective solution for adding a standard DisplayPort connection to your Mini Displayport-equipped PC or Mac®
• Guaranteed reliability
Applications
• Connect a DisplayPort monitor or projector to devices equipped with a Mini DisplayPort connection port
Whats in the package?
3 m White Mini DisplayPort to DisplayPort 1.2 Adapter Cable - M/M
Note
Newer laptop and desktop computers (e.g. Apple®) come equipped with Thunderbolt™ ports only. Our Mini DP to DP Cables can be connected to the Thunderbolt ports, enabling you to connect your DP compatible displays.
FAQs
When should I use a longer video cable vs. a video extender?
You should only use video converters and extenders if it is absolutely necessary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)