Texas Instruments LM3532TME-40A/NOPB DSBGA Display Driver, 16 Pin, 2.7 → 5.5 V
- RS Stock No.:
- 824-6866
- Mfr. Part No.:
- LM3532TME-40A/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 824-6866
- Mfr. Part No.:
- LM3532TME-40A/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | DSBGA | |
| Number of Pins | 16 | |
| Supply Voltage | 2.7 → 5.5 V | |
| Maximum Supply Current | 1120mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Mounting Type | Surface Mount | |
| Width | 1.77mm | |
| Height | 0.395mm | |
| Length | 1.87mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type DSBGA | ||
Number of Pins 16 | ||
Supply Voltage 2.7 → 5.5 V | ||
Maximum Supply Current 1120mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Mounting Type Surface Mount | ||
Width 1.77mm | ||
Height 0.395mm | ||
Length 1.87mm | ||
