Texas Instruments LM3414MR/NOPB SO PowerPAD Display Driver, 18 Segment, 8 Pin, 12 V
- RS Stock No.:
- 813-8715P
- Mfr. Part No.:
- LM3414MR/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal 5 units (supplied in a tube)*
$17.72
(exc. GST)
$19.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 5 + | $3.544 |
*price indicative
- RS Stock No.:
- 813-8715P
- Mfr. Part No.:
- LM3414MR/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | SO PowerPAD | |
| Number of Pins | 8 | |
| Supply Voltage | 12 V | |
| Number of Segments | 18 | |
| Maximum Supply Current | 1.05A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Mounting Type | Surface Mount | |
| Width | 3.9mm | |
| Height | 1.47mm | |
| Length | 4.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type SO PowerPAD | ||
Number of Pins 8 | ||
Supply Voltage 12 V | ||
Number of Segments 18 | ||
Maximum Supply Current 1.05A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Mounting Type Surface Mount | ||
Width 3.9mm | ||
Height 1.47mm | ||
Length 4.9mm | ||
