Maxim Integrated MAX16822AASA+ SOIC Display Driver, 15 Segment, 8 Pin, 3 → 5.5 V
- RS Stock No.:
- 192-1774
- Mfr. Part No.:
- MAX16822AASA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-1774
- Mfr. Part No.:
- MAX16822AASA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Package Type | SOIC | |
| Display Type | LED | |
| Number of Pins | 8 | |
| Supply Voltage | 3 → 5.5 V | |
| Number of Segments | 15 | |
| Maximum Supply Current | 350µA | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Width | 4mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Package Type SOIC | ||
Display Type LED | ||
Number of Pins 8 | ||
Supply Voltage 3 → 5.5 V | ||
Number of Segments 15 | ||
Maximum Supply Current 350µA | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Width 4mm | ||
Height 1.5mm | ||
Length 5mm | ||
- COO (Country of Origin):
- US
LED Drivers, Maxim Integrated
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
LED Drivers, Maxim Integrated
