Maxim Integrated ICM7217AIPI+ PDIP Display Driver, 7 Segment, 28 Pin, (Maximum) 5.5 V

Discontinued
RS Stock No.:
190-4909
Mfr. Part No.:
ICM7217AIPI+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Package Type

PDIP

Display Type

LED

Number of Pins

28

Supply Voltage

(Maximum) 5.5 V

Number of Segments

7

Maximum Supply Current

500µA

Minimum Operating Temperature

-20°C

Mounting Type

Through Hole

Maximum Operating Temperature

+85°C

Width

14.61mm

Height

4.45mm

Length

37.34mm