ROHM BD9483F-GE2 SOP Display Driver, 24 Pin, 7 V
- RS Stock No.:
- 128-8883
- Mfr. Part No.:
- BD9483F-GE2
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 128-8883
- Mfr. Part No.:
- BD9483F-GE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Package Type | SOP | |
| Display Type | LCD | |
| Number of Pins | 24 | |
| Supply Voltage | 7 V | |
| Maximum Supply Current | 6mA | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Surface Mount | |
| Maximum Operating Temperature | +85°C | |
| Width | 5.4mm | |
| Height | 1.69mm | |
| Length | 15mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Package Type SOP | ||
Display Type LCD | ||
Number of Pins 24 | ||
Supply Voltage 7 V | ||
Maximum Supply Current 6mA | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Surface Mount | ||
Maximum Operating Temperature +85°C | ||
Width 5.4mm | ||
Height 1.69mm | ||
Length 15mm | ||
- COO (Country of Origin):
- JP
LED Drivers, ROHM Electronics
LED Drivers
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.
