Texas Instruments UC2872DW SOIC Display Driver, 16 Pin, 5 V, 9 V, 12 V, 15 V, 18 V

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-9206
Mfr. Part No.:
UC2872DW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

SOIC

Number of Pins

16

Supply Voltage

5 V, 9 V, 12 V, 15 V, 18 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Mounting Type

Surface Mount

Width

7.52mm

Height

2.35mm

Length

10.28mm

COO (Country of Origin):
MY