Bridgetek VM801B50A-BK, FT801 Basic EVE 5in Capacitive Touch Screen Evaluation Module
- RS Stock No.:
- 865-5885
- Mfr. Part No.:
- VM801B50A-BK
- Brand:
- Bridgetek
Stock information currently inaccessible
- RS Stock No.:
- 865-5885
- Mfr. Part No.:
- VM801B50A-BK
- Brand:
- Bridgetek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Diagonal Display Size | 5in | |
| Display Technology | Capacitive Touch Screen | |
| Kit Classification | Evaluation Module | |
| Kit Name | FT801 Basic EVE | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Diagonal Display Size 5in | ||
Display Technology Capacitive Touch Screen | ||
Kit Classification Evaluation Module | ||
Kit Name FT801 Basic EVE | ||
- COO (Country of Origin):
- CN
Bridgetek Screen Evaluation Module
The Bridgetek screen evaluation module offers a high-quality 5in capacitive touch display system in an elegantly designed, form-fitted bezel that provides a fitted display and component board in a rugged, plastic enclosure. It is offered in black (-BK) colour. This display sub-system provides the engineers with a cost-efficient option which, can cut short development time while enabling a production finished look. The modules are designed to control 4.3in or 5in TFT displays. The modules are included with a speaker for audio output and a 0.1inch pitch connector socket for interfacing to the SPI interface of the system host MCU. This development kit is used for FTDI's FT800, which is used to develop and demonstrate the functionality of the FT800 Embedded Video Engine (EVE). This module behaves as an SPI slave and requires an SPI Master for proper microcontroller interfacing and system integration.
Features and Benefits
Audio power amplifier
Five power input configurations
Loudspeaker
On-board FT800 Embedded Video Engine (EVE)
Precision fitted bezel
SPI serial interface
Five power input configurations
Loudspeaker
On-board FT800 Embedded Video Engine (EVE)
Precision fitted bezel
SPI serial interface
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
