MikroElektronika MIKROE-1399, mikromedia Plus Development Kit

Unavailable
RS will no longer stock this product.
RS Stock No.:
791-6491
Mfr. Part No.:
MIKROE-1399
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Kit Classification

Development Kit

Kit Name

mikromedia Plus

COO (Country of Origin):
RS

mikromedia Plus for PIC32MX7


Mikromedia Plus board featuring a Microchip PIC32MX7xx 32-bit microcontroller and a colour touchscreen LCD panel.

PIC32MX795F512L 80MHz 32-bit microcontroller, 512KB Flash memory, 128KB RAM
16MHz crystal oscillator
32768Hz crystal oscillator for RTC
2.048V voltage reference
8Mbit SPI serial Flash memory
480 x 272 LCD TFT touchscreen display
MCP23S17 16-bit I/O SPI serial port expander
USB Mini-B Host/Device connector
RF transceiver with 2.4GHz chip antenna and SPI serial interface
Ethernet transceiver
Piezo buzzer
PIN photodiode
IR receiver
RGB LED
Analogue temperature sensor
Li-Polymer battery connector
Screw terminal power supply connector
Charge indicator LED
Power supply regulator
VS1053 stereo MP3 audio CODEC
3.5mm stereo headphone connector
RESET button
ADXL345 3-axis accelerometer
Power indicator LED
microSD Card Slot
mikroProg connector

Supplied with

User’s guide, schematic, DVD with documentation and examples, USB cable, microSD card